Schneider VW3A31407 technical specifications.
| Current Rating | 47A |
| Depth | 305mm |
| Length | 180mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider VW3A31407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.