Schneider VW3A4417 technical specifications.
| Package/Case | 200 |
| Length | 117mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Overall Depth | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider VW3A4417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.