Schneider VW3A4418 technical specifications.
| Package/Case | 200 |
| Length | 75mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 30mm |
| Reach SVHC Compliant | Unknown |
| Series | Altivar Series |
| RoHS | Compliant |
Download the complete datasheet for Schneider VW3A4418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.