
SPST electromechanical relay with a 500mA contact current rating and 200VDC contact voltage rating. Features a 24VDC coil voltage, 12mA coil current, and 290mW coil power. DIP package for PCB through-hole mounting, with rhodium contact material and a life expectancy of 50,000,000 hours. Operating temperature range from -40°C to 85°C, with 1ms operate and release times.
Schneider W107DIP-4 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 290mW |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W107DIP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
