
This reed relay is designed for power applications, with a coil voltage of 5V and a current of 10mA. The relay has a coil power rating of 290mW and a resistance of 500 ohms. It is available in a DIP package with a through hole mount, suitable for PCB use. The relay operates within a temperature range of -40°C to 85°C and has a life expectancy of 50 million hours. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
