
General purpose electromechanical relay featuring SPST contact configuration. Rated for 0.5A and 200VDC at the contact, with a 120VAC voltage rating. Operates with a 24VDC coil requiring 12mA current and 290mW power, featuring 2kR coil resistance. DIP package with through-hole mounting for PCB applications, offering 1ms operate and release times. Contact material is Rhodium, with a life expectancy of 50,000,000 hours.
Schneider W107DIP-8 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 290mW |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.37mm |
| Height | 6.98mm |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W107DIP-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
