General purpose electromechanical relay featuring SPST contact configuration. Rated for 500mA contact current and 200VDC contact voltage, with a 120VAC voltage rating. Operates with a 5VDC coil voltage, 10mA coil current, and 290mW coil power. SIP package for PCB through-hole mounting, offering 1ms operate and release times. Durable rhodium contact material ensures 50,000,000 operations.
Schneider W117SIP-1 technical specifications.
| Application(s) | POWER |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.27mm |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 5V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W117SIP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.