Schneider W117SIP-10 technical specifications.
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W117SIP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
