
General purpose electromechanical relay with Single Pole Single Throw (SPST) configuration. Features a 500mA contact current rating and 200VDC contact voltage rating. Operates with a 5VDC coil voltage, 10mA coil current, and 290mW coil power, exhibiting 500 Ohm coil resistance. Designed for PCB through-hole mounting with SIP package, offering 1ms operate and release times. Rated for 50,000,000 electrical cycles and operates within a -40°C to 85°C temperature range.
Schneider W117SIP-18 technical specifications.
| Application(s) | POWER |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Depth | 7.27mm |
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 1g |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W117SIP-18 to view detailed technical specifications.
No datasheet is available for this part.
