
This SPST relay has a contact current rating of 500mA and a coil voltage of 5V DC. The relay is packaged in a SIP form factor and is designed for through hole mounting. It operates within a temperature range of -40 to 85°C. The relay's coil current is 10mA and coil resistance is 500 ohms. The contact material is rhodium, and the termination is PC pin.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1g |
| RoHS | Not Compliant |