
This SPST relay from Schneider features a coil current of 12mA and a coil resistance of 1kR, with a DC rated voltage of 12V. It has a current rating of 500mA and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The relay is mounted through a hole and has a SIP package, with a termination of PC Pin and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 1g |
| RoHS | Not Compliant |