SPST electromechanical relay for power applications. Features a 5VDC coil with 25mA current, 500 Ohm resistance, and 290mW power. Contact ratings include 0.5A and 200VDC, with rhodium contact material. Operates within a -40°C to 85°C temperature range, offering 1ms operate and release times. DIP package for PCB through-hole mounting.
Schneider W171DIP-12 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 290mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W171DIP-12 to view detailed technical specifications.
No datasheet is available for this part.