Schneider W171DIP-23 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 290mW |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W171DIP-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
