
SPST electromechanical relay for power applications. Features a 500mA contact current rating and 200VDC contact voltage rating. Operates with a 12VDC coil voltage, 10mA coil current, and 1.2kΩ coil resistance, consuming 290mW. DIP package with through-hole mounting and PC pin termination. Offers a 1ms operate and release time, with a contact material of rhodium and a lifespan of 50,000,000 hours.
Schneider W171DIP-4 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 290mW |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.37mm |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 20.14mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W171DIP-4 to view detailed technical specifications.
No datasheet is available for this part.
