Schneider W171DIP-5 technical specifications.
| Package/Case | DIP |
| Coil Current | 10.9mA |
| Coil Power | 270mW |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 250 |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W171DIP-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.