
DPDT Reed Relay for power applications, featuring a 5VDC coil voltage and 46 Ohm coil resistance, drawing 108.6mA coil current for 290mW coil power. Contacts are rated for 500mA and 0.25A AC, with rhodium contact material and a DC rated voltage of 100V. This through-hole component offers 1ms operate and release times, a lifespan of 50,000,000 hours, and operates within a temperature range of -40°C to 85°C. The DIP package measures 20.32mm in length, 10.2mm in width, and 10.2mm in height.
Schneider W172DIP-17 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 108.6mA |
| Coil Power | 290mW |
| Coil Resistance | 46R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 10.2mm |
| Height | 10.2mm |
| Length | 20.32mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.