
SPDT signal relay with a 5V DC coil voltage, 25mA coil current, and 125mW coil power. Features a 250mA contact current rating with rhodium contacts, suitable for switching up to 100V. Designed for PCB through-hole mounting with PC pin termination, offering 1ms operate and release times. Operates within a -40°C to 85°C temperature range.
Schneider W172DIP-35 technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 125mW |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Height | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 10 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.