Schneider W193RE4C3-24G technical specifications.
| Mounting | Through Hole |
| Type | Dry |
| Contact Arrangement | 4PDT |
| DC Coil Voltage | 24V |
| Coil Resistance | 770Ohm |
| Maximum Switching Current | 0.5A |
| Cage Code | FA3L0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Schneider W193RE4C3-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.