Schneider W199ABMX-7 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 10W |
| Coil Resistance | 290R |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 79.2mm |
| Height | 58.67mm |
| Length | 63.5mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis |
| Operate Time | 30ms |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 312g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W199ABMX-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.