Schneider W199DX-2 technical specifications.
| Coil Current | 171.4mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Input Current | 40A |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Operate Time | 30ms |
| Switching Voltage | 600V |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 312g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W199DX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.