Schneider W199X-8 technical specifications.
| Coil Current | 88.8mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Switching Voltage | 600V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider W199X-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
