Schneider W211ACPSOX-18 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -22°C |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W211ACPSOX-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.