Schneider W211ACPSOX-60 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Output Current | 10A |
| Package Quantity | 10 |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 115g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W211ACPSOX-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.