Schneider W222ACPFX-27 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Package Quantity | 10 |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W222ACPFX-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.