Schneider W226RE-7-5A1 technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Load Current | 7A |
| Max Output Current | 7A |
| Max Output Voltage | 140V |
| Mount | Screw |
| Output Current | 7A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W226RE-7-5A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.