Schneider W226RE-8-5A1 technical specifications.
| Input Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7A |
| Max Output Voltage | 280V |
| Mount | Screw |
| Output Voltage | 280V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | W226 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W226RE-8-5A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.