Schneider W230E-1-5 technical specifications.
| Coil Resistance | 922R |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Cadmium |
| Package Quantity | 10 |
| Power Consumption | 25mW |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W230E-1-5 to view detailed technical specifications.
No datasheet is available for this part.