The W236ACPX-4 relay is a 24V AC coil voltage rated for 10A and 240V AC. It features a silver contact material and a circular termination. The relay has a DPDT throw configuration and operates in 25ms. It is designed for socket mount and has a maximum operating temperature of 55°C. The W236ACPX-4 is a programmable and fixed time delay relay.
Schneider W236ACPX-4 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 156g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W236ACPX-4 to view detailed technical specifications.
No datasheet is available for this part.