Schneider W250CPX-11 technical specifications.
| Coil Current | 50.84mA |
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 15ms |
| Termination | Circular |
| Throw Configuration | 3PDT |
| Weight | 99.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W250CPX-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
