
Schneider W250CPX-6 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Operate Time | 15ms |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 99.2g |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider W250CPX-6 to view detailed technical specifications.
No datasheet is available for this part.
