Schneider W388ACPX-10 technical specifications.
| Coil Resistance | 9.1kR |
| Coil Voltage (AC) | 220.24kV |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 88g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W388ACPX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
