Schneider W388ACQX-14 technical specifications.
| Package/Case | 0604 |
| Coil Voltage (AC) | 120V |
| Current Rating | 120A |
| Max Current Rating | 13A |
| Mount | Flanges |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W388ACQX-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.