Schneider W388ACQX-9 technical specifications.
| Coil Voltage (AC) | 12V |
| Max Current Rating | 13A |
| Mount | Flanges |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W388ACQX-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.