Schneider W388CQX-2 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 13A |
| Mount | Flanges |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W388CQX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.