Schneider W389ACX-10 technical specifications.
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 220.24kV |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Max Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W389ACX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
