Schneider W389ADCX-5 technical specifications.
| Coil Resistance | 4.3kR |
| Coil Voltage (AC) | 220.24kV |
| Contact Material | Gold, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 88g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W389ADCX-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
