Schneider W389ADZCX-4 technical specifications.
| Coil Resistance | 1.1kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Gold, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W389ADZCX-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
