Schneider W389CX-2 technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Gold |
| Current Rating | 25A |
| Height | 48.3mm |
| Length | 35.6mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Weight | 88g |
| Width | 38.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W389CX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
