Schneider W389CX-3 technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Max Current Rating | 25A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider W389CX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
