Schneider W389DZCX-2 technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | DPDT, SPST |
| Weight | 88g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W389DZCX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
