Schneider W49RE1C1VG-12DC-STO technical specifications.
| Coil Current | 5A |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Series | 49 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider W49RE1C1VG-12DC-STO to view detailed technical specifications.
No datasheet is available for this part.