
SPDT power relay featuring a 12VDC coil with 1.64kΩ resistance and 7.31mA coil current, consuming 110mW. Rated for 3A contact current and 3A max current, it supports AC voltage up to 240V and DC voltage up to 28V. This through-hole mount relay offers silver/gold contact material, an operate time of 10ms, and a mechanical life of 100,000 hours. Operating temperature range spans -55°C to 85°C, with dimensions of 31.7x19.3x29.1mm.
Schneider W49RE1C2VF-12DC-SIL technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 7.31mA |
| Coil Power | 110mW |
| Coil Resistance | 1.64kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 19.3mm |
| Height | 29.1mm |
| Length | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Power Consumption | 400mW |
| Series | 49 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 42g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W49RE1C2VF-12DC-SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
