Schneider W60HE1S-24DC technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 1.55kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Power Consumption | 200mW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Schneider W60HE1S-24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.