Schneider W6212DDX-1 technical specifications.
| Package/Case | 200 |
| Control Voltage | 32V |
| Current Rating | 12A |
| Height | 20.3mm |
| Input Current | 10mA |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 57.1mm |
| Load Current | 12A |
| Output Current | 12A |
| Output Voltage | 200V |
| RoHS Compliant | No |
| Series | DDX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6212DDX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.