Schneider W6240ASX-1 technical specifications.
| Current Rating | 40A |
| Input Current | 20mA |
| Input Type | AC |
| Length | 57.1mm |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw |
| Output Current | 40A |
| RoHS Compliant | No |
| Series | ASX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6240ASX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
