Schneider W6450DSX-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 50A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 16mA |
| Input Type | DC |
| Length | 57.91mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 480V |
| Mount | Panel, Screw |
| Output Current | 50A |
| RoHS Compliant | No |
| Series | DSX |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W6450DSX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
