Schneider W67RCSX-12 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.33mA |
| Coil Power | 1.5W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 18.7mm |
| Height | 30.3mm |
| Length | 34.9mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In, Socket |
| Operate Time | 25ms |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Weight | 40g |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W67RCSX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
