Schneider W67RCSX-13 technical specifications.
| Coil Current | 55.81mA |
| Coil Resistance | 430R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 30.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 25ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Weight | 40g |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W67RCSX-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
