Schneider W67RCSX-3 technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Coil Current | 34.29mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 18.7mm |
| Height | 30.3mm |
| Length | 24.8mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider W67RCSX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.