Schneider W67RPCX-12 technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider W67RPCX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
